The STL7N60M2 is a 600V power MOSFET with a maximum continuous drain current of 5A. It features a maximum power dissipation of 67W and an on-resistance of 1.05 ohms. The device is packaged in a surface mount package and is compliant with RoHS regulations. It is suitable for use in a variety of high-power applications, including power supplies and motor drives.
Sign in to ask questions about the Stmicroelectronics STL7N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL7N60M2 technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 271pF |
| Max Power Dissipation | 67W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.05R |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL7N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
