The STL7NM60N is a 600V N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 5.8A and a maximum power dissipation of 4W. The device has a drain to source breakdown voltage of 600V and a drain to source resistance of 805mR. The STL7NM60N is lead free and RoHS compliant, packaged in a 5 x 5 mm power flat 14-pin package.
Stmicroelectronics STL7NM60N technical specifications.
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 805mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 900mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 363pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4W |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.