
N-channel power MOSFET featuring 40V drain-source breakdown voltage and 80A continuous drain current. Offers low on-resistance of 5mΩ at a nominal Vgs of 1V, with a maximum power dissipation of 80W. Designed for surface mount applications with a fast fall time of 9ns and turn-off delay of 62ns. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STL80N4LLF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL80N4LLF3 technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Dual Supply Voltage | 40V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.53nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 62ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL80N4LLF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
