
The STL8DN6LF3 is a 2 N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 65W and a continuous drain current of 20A. The device is packaged in a surface mount configuration and is compliant with RoHS regulations. It has an input capacitance of 668pF and a fall time of 5ns. The STL8DN6LF3 is part of the STripFET III series, which is designed for automotive applications and meets the AEC-Q101 standard.
Sign in to ask questions about the Stmicroelectronics STL8DN6LF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL8DN6LF3 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 668pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, STripFET™ III |
| Turn-Off Delay Time | 32.5ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL8DN6LF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
