
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 70A continuous drain current. Offers low 8mΩ maximum drain-source on-resistance and 10.5mΩ typical resistance. Operates with a 20V gate-source voltage and boasts fast switching times with a 19ns turn-on delay and 13ns fall time. Housed in a compact 5.4mm x 6.35mm x 0.95mm PowerFLAT 5x6 surface-mount package, this RoHS compliant component is suitable for high-temperature applications up to 175°C.
Sign in to ask questions about the Stmicroelectronics STL90N10F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL90N10F7 technical specifications.
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 8mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 3.55nF |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 19ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL90N10F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
