
N-channel Power MOSFET featuring 30V drain-source breakdown voltage and 90A continuous drain current. Offers low on-resistance with a maximum of 4.5mΩ at 10Vgs. Designed for surface mount applications in a 5x6mm PowerFLAT package, this component boasts fast switching speeds with a 12ns fall time. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 60W.
Sign in to ask questions about the Stmicroelectronics STL90N3LLH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL90N3LLH6 technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.5mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.78mm |
| Input Capacitance | 1.69nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 9.5ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL90N3LLH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
