The STL9N60M2 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 48W and a maximum drain to source breakdown voltage of 600V. The device has a continuous drain current rating of 4.8A and a drain to source resistance of 860mR. It is lead free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STL9N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL9N60M2 technical specifications.
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 860mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 13.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 860mR |
| Resistance | 0.76R |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STL9N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
