N-channel 650 V, 0.85 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x5 HV package
Stmicroelectronics STL9N65M2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.