The STLC1510 is an industrial-grade modem IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PBGA-B132 and a pin count of 132. The device has a width and length of 12mm and a height of 1.70mm, making it suitable for use in a 12 X 12 MM LFBGA-132 package. The STLC1510 is designed to operate within a supply voltage of 2.5V.
Sign in to ask questions about the Stmicroelectronics STLC1510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLC1510 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 12 |
| Length | 12 |
| Pin Count | 132 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STLC1510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.