DATACOM, DIGITAL SLIC, PQFP44, 10 X 10 MM, TQFP-44
Sign in to ask questions about the Stmicroelectronics STLC3065QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLC3065QTR technical specifications.
| Package/Case | TQFP |
| Min Supply Voltage | 5.5V |
| Operating Supply Current | 120mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC3065QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.