
The STLC5046 is a 16-bit 4-channel analog-to-digital converter and 1-channel digital-to-analog converter IC. It operates over a temperature range of -40°C to 85°C and is supplied by a 3.3V voltage source. The device is packaged in a 64-pin LQFP package and is mounted using surface mount techniques. The STLC5046 is RoHS compliant and is available in quantities of 960 per tray.
Sign in to ask questions about the Stmicroelectronics STLC5046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLC5046 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 960 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC5046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
