
The STLC5048 is a quad 16-bit serial interface CODEC from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is packaged in a TQFP-44. This device is RoHS compliant and features 4 A/D converters and 4 D/A converters. It has a resolution of 16 bits and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STLC5048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC5048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.