The STLC5048TR is a 4-channel 16-bit analog-to-digital and digital-to-analog converter from Stmicroelectronics. It operates from a 3.465V supply voltage and consumes a maximum supply current of 10uA. This IC is packaged in a TQFP-64 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The STLC5048TR is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per reel.
Stmicroelectronics STLC5048TR technical specifications.
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC5048TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
