ISDN U HDLC 2-Line 160Kbps 5V 44-Pin PLCC T/R
Stmicroelectronics STLC5411FNTR-X technical specifications.
| Number of Line Interfaces | 2 |
| Category | U |
| Control Interface | HDLC |
| Transmission Data Rate | 160Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.