
The STLC7550TQF7 is a 16-bit single UART I2C/SPI bridge IC from STmicroelectronics. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 30mW. The device is supplied with a voltage range of 2.7V to 5.5V and has a supply current of 6mA. It is available in a TQFP package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STLC7550TQF7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLC7550TQF7 technical specifications.
| Package/Case | TQFP |
| Data Rate | 56Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STLC7550 |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC7550TQF7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
