The STLINK-V3MINI is a debugger/programmer designed for use with STM32 microcontrollers. It supports a range of operating systems, including Linux 64-bit, Mac OSX, and Windows 7, 8, and 10. The device requires a supply voltage between 3V and 3.6V and is compatible with IDEs such as GCC, IAR EWARM, and Keil MDK-ARM. It communicates with the host PC via UART and supports in-circuit debugging and programming of STM32 devices.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STLINK-V3MINI technical specifications.
| Type | Debugger/Programmer |
| Supported Device | STM32 |
| Supported Device Technology | Microcontroller |
| IDE | GCC/IAR EWARM/Keil MDK-ARM |
| PC Interface Type | UART |
| Operating Systems | Linux 64-bit|Mac OSX|Win 7|Win 8|Win 10 |
| Min Operating Supply Voltage | 3VDC |
| Max Operating Supply Voltage | 3.6VDC |
| Windows | Win 7|Win 8|Win 10 |
| Linux | Linux 64-bit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.