JTAG & SWD in-circuit debugger and programmer for STM32 microcontrollers. Supports IAR EWARM, GCC-based IDEs, and Keil MDK-ARM. Operates on Linux 64-bit, macOS, and Windows 7/8/10. Features a 3 VDC to 3.6 VDC operating supply voltage. Compact design with dimensions of 30 mm length and 15 mm width.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STLINK-V3MODS technical specifications.
| Type | Debugger/Programmer |
| Supported Device | STM32 |
| Supported Device Technology | Microcontroller |
| IDE | IAR EWARM|GCC-based IDE|Keil MDK-ARM |
| Operating Systems | Linux 64-bit|Mac OSX|Win 7|Win 8|Win 10 |
| Min Operating Supply Voltage | 3VDC |
| Max Operating Supply Voltage | 3.6VDC |
| Windows | Win 7|Win 8|Win 10 |
| Linux | Linux 64-bit |
| Product Length | 30mm |
| Product Width | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.