Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin MSOP Tube
Sign in to ask questions about the Stmicroelectronics STLM75DS2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLM75DS2E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 9 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STLM75DS2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.