The STLM75M2E relative humidity sensor from Stmicroelectronics is a surface mount device with a SO package. It operates over a temperature range of -55°C to 125°C and has a nominal supply current of 125uA. The sensor is available in a rail/Tube packaging and is not RoHS compliant. It is not Reach SVHC compliant and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V.
Sign in to ask questions about the Stmicroelectronics STLM75M2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLM75M2E technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 125uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STLM75M2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.