
1.2V fixed output, positive linear voltage regulator offering 150mA maximum output current. Features ultra-low 2.4µA quiescent current and a low 112mV dropout voltage. Operates with input voltages from 1.5V to 5.5V, maintaining 2% accuracy. Packaged in a compact SOT-666 surface-mount case (1.7mm x 1.3mm x 0.6mm) and supplied on tape and reel. RoHS compliant with a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STLQ015XG12R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLQ015XG12R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-666 |
| Dropout Voltage | 112mV |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 2.4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLQ015XG12R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
