The STLQ015XG15R is a 1.5V linear voltage regulator from Stmicroelectronics, featuring a dropout voltage of 112mV and a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and is available in a RoHS compliant SOT-666 package. The device has a quiescent current of 2.4uA and a power supply rejection ratio of 15dB.
Stmicroelectronics STLQ015XG15R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-666 |
| Dropout Voltage | 112mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 2.4uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLQ015XG15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
