150mA ultra-low quiescent current linear voltage regulator with a fixed 3.3V output. Features a 2% accuracy, 112mV dropout voltage, and a maximum input voltage of 5.5V. This surface mount device operates from -40°C to 125°C and is packaged in a compact SOT case. Boasts a low 2.4µA quiescent current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STLQ015XG33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLQ015XG33R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Dropout Voltage | 112mV |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLQ015XG33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
