The STLQ020J18R is a linear voltage regulator from Stmicroelectronics with a nominal output voltage of 1.8V and maximum output current of 0.2A. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device is packaged in a 4-pin flip-chip package with a width and length of 0.773mm. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STLQ020J18R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Width | 0.773 |
| Length | 0.773 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STLQ020J18R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.