Low drop linear regulator with 50mA output current and adjustable output voltage up to 11V. Features a low 3µA supply current and 4µA input bias current, ideal for power-sensitive applications. Operates from a 2.3V to 12V input voltage range with a 2% accuracy. Packaged in a compact SOT-323-5 surface mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STLQ50C-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLQ50C-R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Height | 1.1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLQ50C-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
