
Low drop linear voltage regulator with 50mA maximum output current and 1.8V fixed output voltage. Features 2% accuracy, 3µA typical supply current, and 4µA input bias current. Operates from 2.3V to 12V input voltage and offers a 30dB PSRR. Packaged in a SOT-323-5 surface mount case, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STLQ50C18R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLQ50C18R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Height | 1.1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLQ50C18R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
