
Low drop linear voltage regulator with 50mA maximum output current and a fixed 2.5V output voltage. Features a low 3µA supply current and 5µA quiescent current, operating from a 2.3V to 12V input voltage range. Offers 2% accuracy and a 30dB PSRR, suitable for surface mount applications in a SOT-323 package. Operates across a wide temperature range of -40°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STLQ50C25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLQ50C25R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323 |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLQ50C25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.