
Low drop linear voltage regulator, 50mA output current, 5V fixed output voltage with 2% accuracy. Features a low 3µA supply current and 4µA input bias current, operating from a 2.3V to 12V input range. This positive output regulator is housed in a compact SOT-323 surface mount package, measuring 2.2mm x 1.35mm x 1.1mm. It offers a PSRR of 30dB and operates across a wide temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STLQ50C50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLQ50C50R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323 |
| Height | 1.1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLQ50C50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
