The STLV3243EBDR is a bus transceiver from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It has a supply voltage of 6V and a supply current of 1mA. The device is packaged in a SO package and is available in quantities of 1000. It is RoHS compliant and has a data rate of 250Kbps.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STLV3243EBDR technical specifications.
| Package/Case | SO |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | STLV3243 |
| Supply Current | 1mA |
| RoHS | Compliant |