5V RS-232 Interfaces 3-Driver/5-Receiver
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STLV3243ECJR technical specifications.
| Data Rate | 250Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | STLV3243 |
| Supply Current | 1mA |
| RoHS | Not Compliant |