The STLVD111BF is a clock buffer/driver from STmicroelectronics, packaged in LQFP. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.375V to 2.625V. The device has a supply current of 160mA. It is RoHS compliant and available in trays of 250 units.
Stmicroelectronics STLVD111BF technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | STLVD111 |
| Supply Current | 160mA |
| RoHS | Compliant |
No datasheet is available for this part.