
The STLVD111BFR is a single LVDS clock buffer from Stmicroelectronics, packaged in a TQFP-32 format for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.625V. The device features a propagation delay of 2.5ns and is RoHS compliant. It is designed for use in clock and timing applications, drawing a supply current of 160mA at 2.5V.
Sign in to ask questions about the Stmicroelectronics STLVD111BFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLVD111BFR technical specifications.
| Package/Case | TQFP |
| Input | LVDS |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLVD111BFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
