The STLVDS31BTR is a 4-channel LVDS transceiver from STmicroelectronics, operating at a maximum data rate of 400Mbps. It is designed to work with an operating supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is packaged in a TSSOP-16 package and is suitable for surface mount applications. It can operate over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Stmicroelectronics STLVDS31BTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
No datasheet is available for this part.