
The STLVDS32BTR is a 4-channel LVDS transceiver from Stmicroelectronics. It operates at a maximum data rate of 400Mbps and is powered by a 3.3V supply voltage. The device is mounted in a surface-mount TSSOP package and has a maximum power dissipation of 61mW. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Stmicroelectronics STLVDS32BTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 61mW |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
No datasheet is available for this part.