The STLVDS3486BDR is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on an operating supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is RoHS compliant and has a propagation delay of 3.3ns. It is available in a tape and reel packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STLVDS3486BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STLVDS3486BDR technical specifications.
| Package/Case | SO |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLVDS3486BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.