
This power management IC is a simple reset/power-on reset device featuring an active low, open-drain reset output. It monitors a single voltage with a threshold accuracy of 2.5%, ranging from 4.56V to 4.7V. Operating with a supply voltage between 1.2V and 5.5V, it draws a maximum supply current of 15uA. The component is housed in a compact SOT-23 surface-mount package, measuring 3.04mm in length, 1.4mm in width, and 1.02mm in height, with a maximum power dissipation of 320mW. It is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STM1001LWX6F technical specifications.
Download the complete datasheet for Stmicroelectronics STM1001LWX6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
