
Simple Reset/Power-On Reset IC monitors a single voltage with a threshold of 3.08V, featuring an active low, open-drain reset output. Operating across a 1.2V to 5.5V supply voltage range, this component offers a reset threshold accuracy of 2.5% and a reset timeout of 140ms. Designed for surface mount applications, it is packaged in a compact SOT-23 case (3.04mm L x 1.4mm W x 1.02mm H) and operates with a low supply current of 6µA, dissipating a maximum of 320mW. This RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM1001TWX6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM1001TWX6F technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1001TWX6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
