
Low Power Voltage Detector, a surface mount integrated circuit, monitors a single voltage with a reset threshold range of 1.666V to 1.734V. Operating from 700mV to 6V, this device features an active low reset output and a 30µs reset timeout. With a maximum supply current of 3.6µA and a power dissipation of 320mW, it is packaged in a 3-lead SOT-23-3 for tape and reel distribution. This RoHS compliant component operates between -40°C and 85°C.
Stmicroelectronics STM1061N17WX6F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.734V |
| Min Reset Threshold Voltage | 1.666V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 1.734V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 30us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.666V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
