
Low Power Voltage Detector IC, designed for surface mount applications in a SOT-23 package. Features a 3.1V reset threshold with 2% accuracy, monitoring a single voltage. Operates from 700mV to 6V supply voltage, consuming a maximum of 3.6uA supply current. Offers an active-low reset output with a 30us reset timeout. This lead-free, RoHS compliant component has a maximum power dissipation of 320mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM1061N31WX6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM1061N31WX6F technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.162V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 3.162V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 30us |
| RoHS Compliant | Yes |
| Supply Current | 3.6uA |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.038V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1061N31WX6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.