Surface mount voltage detector IC with a 3.4V threshold, monitoring a single voltage. Features a 3.332V undervoltage threshold and 3.468V overvoltage threshold. Operates from 700mV to 6V supply voltage with a low 3.6uA supply current. Packaged in SOT-23, this lead-free, RoHS compliant component offers active-low reset with a 30us reset timeout. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM1061N34WX6F technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.468V |
| Min Reset Threshold Voltage | 3.332V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.6uA |
| Overvoltage Threshold | 3.468V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 30us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.332V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1061N34WX6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.