Surface mount voltage detector IC with active-low reset, monitoring a single voltage. Features a 3.8V threshold voltage, with undervoltage at 3.724V and overvoltage at 3.876V. Operates from 700mV to 6V supply voltage with a low 1.1µA operating supply current. Packaged in a 3-pin SOT-23-3, this lead-free and RoHS compliant component offers a maximum power dissipation of 320mW and a reset timeout of 30µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM1061N38WX6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.876V |
| Min Reset Threshold Voltage | 3.724V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Overvoltage Threshold | 3.876V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 30us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.724V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1061N38WX6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
