Surface mount supervisory circuit IC featuring a single channel for monitoring one voltage. This integrated circuit operates within a 2.2V to 3.6V supply voltage range, with a reset threshold voltage of 3.08V, adjustable between 3V and 3.17V. It offers a low supply current of 60µA and a maximum power dissipation of 320mW. The device provides active low reset with a 140ms timeout and is packaged in a 16-pin QFN on tape and reel.
Stmicroelectronics STM1403ATOQ6F technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.17V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3.17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1403ATOQ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.