Surface mount supervisory circuit IC featuring a single channel for monitoring one voltage. This power management IC offers a reset threshold voltage range of 2.85V to 3.02V, with an active low reset output and a 140ms reset timeout. Operating within a supply voltage range of 2.2V to 3.6V, it consumes a maximum supply current of 45µA and has a maximum power dissipation of 320mW. Designed for reliable system supervision, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM1403CSNQ6F technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.02V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 45uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 45uA |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |