1-channel power supply support circuit, QFN EP package, 3 x 3 mm, 0.88mm height. Features a reset threshold voltage range of 2.85V to 3V, with a maximum supply voltage of 3.6V and minimum of 2.2V. Operates from -40°C to 85°C, consuming 50uA supply current and dissipating 320mW. Offers active low reset with a 140ms timeout. RoHS compliant, surface mount, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM1404CSNIQ6F technical specifications.
| Package/Case | QFN EP |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
