The STM1404CTNJQ6F is a simple reset/power-on reset IC with a single voltage monitored and active low reset. It is packaged in a RoHS compliant QFN-16 package with dimensions of 3mm x 3mm. The device operates over a temperature range of -40°C to 85°C. It is available on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM1404CTNJQ6F technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |