
Simple Reset/Power-On Reset IC, featuring a 4.5V to 4.75V reset threshold and active low reset output. This surface mount component operates from 1.2V to 5.5V with a low supply current of 4µA (typical) and a maximum of 16µA. Housed in a SOT-23-3 package, it offers a maximum power dissipation of 320mW and operates within a temperature range of -40°C to 105°C. The reset timeout is 100ms, and the unit is lead-free and RoHS compliant.
Stmicroelectronics STM1811LWX7F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1811LWX7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
