
Stmicroelectronics STM320518-EVAL technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM320518-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
