Development Boards & Kits - ARM STM32 F0 Evaluation STM32F051R8 IAR Kit
Sign in to ask questions about the Stmicroelectronics STM320518-SK/IAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM320518-SK/IAR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, CAN, USART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM320518-SK/IAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.