
Stmicroelectronics STM32107C-D/RAIS technical specifications.
| Type | Daughter Board |
| Supported Device | STM32F10xC |
| Supported Device Technology | Microcontroller |
| Program Memory Type | EEPROM/Flash |
| USB | 2 |
| RS232 | 1 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| Display Type | LCD |
| IDE | Editor/High-level Language Debugger/GNU C compiler/RIDE/Rflasher |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM32107C-D/RAIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.