
The STM3210B-ARD is a 32-bit ARM microcontroller with a 32-bit data bus and an operating supply voltage of 5V. It features I2C, SPI, CAN, PWM, and UART interfaces. The device is packaged in bulk and is lead-free. The microcontroller is part of the STM32F1 series.
Sign in to ask questions about the Stmicroelectronics STM3210B-ARD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM3210B-ARD technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI, CAN, PWM, UART |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | STM32F1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3210B-ARD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
