
The STM3210C-EVAL is a 32-bit ARM microcontroller evaluation kit with I2C, RS-232, and USB interfaces. It operates at 5V and is packaged in bulk. This microcontroller is designed for general use and is not radiation hardened.
Stmicroelectronics STM3210C-EVAL technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, RS-232, USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM3210C-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
